RS PRO Blue Insulated Female Spade Connector, Piggyback Terminal, 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²
- RS Stock No.:
- 178-8402
- Brand:
- RS PRO
4200 In stock for same day dispatch
Added
Price Each (In a Bag of 100)
Kr. 1,093
(exc. VAT)
Kr. 1,366
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | Kr. 1,093 | Kr. 109,30 |
1000 - 1900 | Kr. 0,992 | Kr. 99,20 |
2000 - 4900 | Kr. 0,906 | Kr. 90,60 |
5000 - 9900 | Kr. 0,837 | Kr. 83,70 |
10000 + | Kr. 0,768 | Kr. 76,80 |
*price indicative |
- RS Stock No.:
- 178-8402
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO VINYL-INSULATED PIGGY BACK DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Piggyback Terminal |
Minimum Wire Size mm² | 1.5mm² |
Gender | Female |
Maximum Wire Size mm² | 2.5mm² |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Tab Size | 0.8 x 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Brass |
Insulation Material | Vinyl |
Overall Length | 22mm |