RS PRO RS PRO Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 330,30

(exc. VAT)

Kr. 412,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 300 unit(s) ready to ship
  • Plus 3 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400Kr. 3,303Kr. 330,30
500 - 2400Kr. 3,178Kr. 317,80
2500 - 4900Kr. 3,069Kr. 306,90
5000 - 9900Kr. 2,957Kr. 295,70
10000 +Kr. 2,864Kr. 286,40

*price indicative

RS Stock No.:
613-9895
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

6.35 x 0.8 mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

14AWG

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Angled

Standards/Approvals

No

Insulation Material

Polycarbonate

Overall Length

23mm

Series

RS PRO

RS Pro Insulated Piggyback Crimp Terminals


Red 0.5 - 1.5 mm²

Blue 1.5 - 2.5 mm²

Tab size 6.35mm

Approvals

UL recognised component

Related links