Molex 19002 Blue Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 16 AWG to 14 AWG

Get a bulk buy discount

Add 200 more to save Kr. 67,00

View bulk pricing options

Subtotal (1 pack of 20 units)*

Kr. 92,06

(exc. VAT)

Kr. 115,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 820 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 180Kr. 4,603Kr. 92,06-
200 - 480Kr. 4,268Kr. 85,36Kr. 67,00
500 +Kr. 4,008Kr. 80,16Kr. 297,50

*price indicative

RS Stock No.:
213-5301
Mfr. Part No.:
190020034
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

2.79mm

Tab Thickness

510μm

Tab Size

2.79 x 0.51 mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

CSA LR18689, UL E79133

Insulation Material

Nylon

Series

19002

COO (Country of Origin):
US
The Molex 190020034 is a AviKrimp quick disconnect terminal. which has a female gender, compatible for 14 to 16 AWG. It is fully insulated.

CSA certified

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy