Molex 19003 Salmon Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG

Subtotal (1 bag of 1000 units)*

Kr. 4 916,00

(exc. VAT)

Kr. 6 145,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +Kr. 4,916Kr. 4 916,00

*price indicative

RS Stock No.:
213-5309
Distrelec Article No.:
304-57-059
Mfr. Part No.:
190030024
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

2.79mm

Tab Size

2.79 x 0.51 mm

Tab Thickness

510μm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Salmon

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL E79133, CSA LR18689

Insulation Material

Nylon

Series

19003

COO (Country of Origin):
US
The Molex 190030024 is a InsulKrimp quick disconnect terminal, has a female gender, it has a red colour, compatible for 18 to 22 AWG wire. It has a tab dimensions of 2.75 x 0.51mm.

CSA certified

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy