Molex 19003 Pink Insulated Female Spade Connector, Crimp, 2.79 x 0.81 mm Tab Size 18 AWG to 22 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

Kr. 3 663,00

(exc. VAT)

Kr. 4 579,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 1000Kr. 3,663Kr. 3 663,00
2000 - 4000Kr. 3,432Kr. 3 432,00
5000 +Kr. 3,304Kr. 3 304,00

*price indicative

RS Stock No.:
287-2207
Distrelec Article No.:
304-57-060
Mfr. Part No.:
190030030
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

2.79mm

Tab Size

2.79 x 0.81 mm

Tab Thickness

810μm

Insulation

Insulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

22AWG

Colour

Pink

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

2.79mm

Series

19003

COO (Country of Origin):
US
The Molex InsulKrimp Quick Disconnect, Female, is a versatile and reliable electrical connector designed for 18 to 22 AWG wires. It features a closed barrel construction and is fully insulated with nylon material, ensuring safety and durability. With a maximum voltage rating of 600V, this quick disconnect is suitable for a wide range of electrical applications. The pink color of the resin provides easy identification and enhances the visual appeal. This quick disconnect is compliant with EU RoHS regulations and is low-halogen per IEC 61249-2-21, making it an environmentally-friendly choice. With its compact and efficient design, the InsulKrimp Quick Disconnect is a must-have for any electrical project.

Closed barrel construction provides secure connection

Fully insulated with nylon material for safety and durability

Maximum voltage rating of 600V for various electrical applications

Pink resin color for easy identification

Compliant with EU RoHS regulations

Low-halogen per IEC 61249-2-21 for environmental friendliness

Compact and efficient design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy