Molex 19017 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 213-5347
- Mfr. Part No.:
- 190170005
- Brand:
- Molex
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
Kr. 81,10
(exc. VAT)
Kr. 101,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | Kr. 1,622 | Kr. 81,10 | - |
| 250 - 450 | Kr. 1,576 | Kr. 78,80 | 2% |
| 500 + | Kr. 1,533 | Kr. 76,65 | 5% |
*price indicative
- RS Stock No.:
- 213-5347
- Mfr. Part No.:
- 190170005
- Brand:
- Molex
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
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 2.79 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 2.79mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | CSA LR18689, UL E79133 | |
| Insulation Material | PVC | |
| Series | 19017 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 2.79 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 2.79mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals CSA LR18689, UL E79133 | ||
Insulation Material PVC | ||
Series 19017 | ||
- COO (Country of Origin):
- US
The Molex 190170005 is a InsulKrimp quick disconnect terminal. which has a female gender, compatible for 18 to 22 AWG or 0.80 to 0.35 mm² Wire. It has a tab dimensions of 2.79 x 0.81mm.
CSA certified
UL certified
Related links
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19017 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19003 Pink Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex Avikrimp 19002 Blue Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19019 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 15 AWG