TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 1.3mm² to 2mm²
- RS Stock No.:
- 245-5389
- Mfr. Part No.:
- 3-520107-2
- Brand:
- TE Connectivity
1000 In stock for same day dispatch
Added
Price Each (In a Pack of 100)
Kr. 4,189
(exc. VAT)
Kr. 5,236
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | Kr. 4,189 | Kr. 418,90 |
500 + | Kr. 3,644 | Kr. 364,40 |
*price indicative |
- RS Stock No.:
- 245-5389
- Mfr. Part No.:
- 3-520107-2
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.
Approvals
UL,CSA,VDE,NEMA
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Series | Ultra-Fast .250 |
Minimum Wire Size mm² | 1.3mm² |
Maximum Wire Size mm² | 2mm² |
Tab Size | 6.3 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 21.79mm |