JST FLVDDF Red Insulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS Stock No.:
- 688-1391
- Distrelec Article No.:
- 302-61-825
- Mfr. Part No.:
- FLVDDF1.25-250A S LF
- Brand:
- JST
Get a bulk buy discount
Add 500 more to save Kr. 268,00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 357,20
(exc. VAT)
Kr. 446,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 53 200 unit(s) shipping from 23 November 2026
- Plus 37 900 unit(s) shipping from 23 November 2026
- Plus 116 500 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | Kr. 3,572 | Kr. 357,20 | - |
| 500 - 2400 | Kr. 3,036 | Kr. 303,60 | Kr. 268,00 |
| 2500 - 4900 | Kr. 2,679 | Kr. 267,90 | Kr. 2 232,50 |
| 5000 - 9900 | Kr. 2,32 | Kr. 232,00 | Kr. 6 260,00 |
| 10000 + | Kr. 1,964 | Kr. 196,40 | Kr. 16 080,00 |
*price indicative
- RS Stock No.:
- 688-1391
- Distrelec Article No.:
- 302-61-825
- Mfr. Part No.:
- FLVDDF1.25-250A S LF
- Brand:
- JST
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
| Brand | JST | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.8 mm | |
| Tab Thickness | 20.32mm | |
| Tab Width | 187.96mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Contact Material | Copper | |
| Orientation | Straight | |
| Insulation Material | PVC | |
| Standards/Approvals | No | |
| Overall Length | 21mm | |
| Series | FLVDDF | |
| Select all | ||
|---|---|---|
Brand JST | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.8 mm | ||
Tab Thickness 20.32mm | ||
Tab Width 187.96mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Contact Material Copper | ||
Orientation Straight | ||
Insulation Material PVC | ||
Standards/Approvals No | ||
Overall Length 21mm | ||
Series FLVDDF | ||
JST Series Fully Insulated Crimp Receptacle Terminals
Fully insulated solderless crimp receptacle termimals available in a range of wire size ranges. These female crimp receptacle terminals have a copper sleeve and flared colour-coded full vinyl insulation.
JST Insulated Crimp Terminals
Related links
- JST FLVDDF Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- JST FLVDDF Red Insulated Female Spade Connector 4.75 x 0.8 mm Tab Size 22 AWG to 16 AWG
- JST FLVDDF Red Insulated Female Spade Connector 4.75 x 0.5 mm Tab Size 22 AWG to 16 AWG
- JST FVDDF Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG
- JST FVDDF Yellow Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 12 AWG to 10 AWG
- JST LVDDF Yellow Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 12 AWG to 10 AWG
- JST FLVDDF Blue Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- JST FVDDF Red Insulated Female Spade Connector 4.75 x 0.8 mm Tab Size 22 AWG to 16 AWG