Phoenix Contact C-SCF 1.5/4.8X0.5 Silver Female Spade Connector, Crimp, 4.8 x 0.5 mm Tab Size

Subtotal (1 box of 100 units)*

Kr. 590,53

(exc. VAT)

Kr. 738,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 590,53Kr. 5,905

*price indicative

RS Stock No.:
886-9078
Mfr. Part No.:
3240154
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

500μm

Tab Width

4.8mm

Tab Size

4.8 x 0.5 mm

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

DIN 46247

Series

C-SCF 1.5/4.8X0.5

COO (Country of Origin):
DE
Slip-on sleeve, non-insulated, 0.75 ... 1.5 mm², 4.8 x 0.5

The uninsulated slip-on sleeves and flat plugs are made from electrolytically tin-plated brass;They round out the product range in terms of connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy