Phoenix Contact C-SCF 1.5/6.3X0.8 Silver Female Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size
- RS Stock No.:
- 886-9080
- Mfr. Part No.:
- 3240156
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
Kr. 668,67
(exc. VAT)
Kr. 835,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 668,67 | Kr. 6,687 |
*price indicative
- RS Stock No.:
- 886-9080
- Mfr. Part No.:
- 3240156
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.3 x 0.8 mm | |
| Tab Thickness | 0.8mm | |
| Tab Width | 6.3mm | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | DIN 46247 | |
| Series | C-SCF 1.5/6.3X0.8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.3 x 0.8 mm | ||
Tab Thickness 0.8mm | ||
Tab Width 6.3mm | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals DIN 46247 | ||
Series C-SCF 1.5/6.3X0.8 | ||
- COO (Country of Origin):
- DE
Slip-on sleeve, non-insulated, 0.5 ... 1.5 mm², 6.3 x 0.8
The uninsulated slip-on sleeves and flat plugs are made from electrolytically tin-plated brass;They round out the product range in terms of connectors
Related links
- Phoenix Contact C-SCF 1.5/4.8X0.8 Silver Female Spade Connector 4.8 x 0.8 mm Tab Size
- Phoenix Contact C-SCF 1.5/4.8X0.5 Silver Female Spade Connector 4.8 x 0.5 mm Tab Size
- Phoenix Contact C-SCF 1/2.8X0.8 Silver Female Spade Connector 2.8 x 0.8 mm Tab Size
- JST LTO Silver Uninsulated Female Spade Connector 6.3 x 0.8 mm Tab Size 16 AWG to 14 AWG
- Phoenix Contact C-SCFFI Red Insulated Female Spade Connector 6.3 x 0.8 mm² Tab Size
- TE Connectivity 26A13 Silver Uninsulated Female Spade Connector 6.3 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 26A13 Silver Uninsulated Female Spade Connector 6.3 x 0.8 mm Tab Size 12 AWG to 10 AWG
- JST LTO Silver Uninsulated Female Spade Connector 6.3 x 0.8 mm Tab Size 20 AWG to 18 AWG