Phoenix Contact C-SCF 1/2.8X0.8 Silver Female Spade Connector, Crimp, 2.8 x 0.8 mm Tab Size
- RS Stock No.:
- 886-9074
- Mfr. Part No.:
- 3240153
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
Kr. 285,31
(exc. VAT)
Kr. 356,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 19 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 285,31 | Kr. 2,853 |
*price indicative
- RS Stock No.:
- 886-9074
- Mfr. Part No.:
- 3240153
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 2.8mm | |
| Tab Thickness | 800μm | |
| Tab Size | 2.8 x 0.8 mm | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | DIN 46247 | |
| Series | C-SCF 1/2.8X0.8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 2.8mm | ||
Tab Thickness 800μm | ||
Tab Size 2.8 x 0.8 mm | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals DIN 46247 | ||
Series C-SCF 1/2.8X0.8 | ||
Slip-on sleeve, non-insulated, 0.5 ... 1 mm², 2.8 x 0.8
The uninsulated slip-on sleeves and flat plugs are made from electrolytically tin-plated brass;They round out the product range in terms of connectors
Related links
- Phoenix Contact C-SCF 1/2.8X0.5 Silver Uninsulated Female Spade Connector 2.8 x 0.5 mm Tab Size
- Phoenix Contact C-SCF 1.5/6.3X0.8 Silver Female Spade Connector 6.3 x 0.8 mm Tab Size
- Phoenix Contact C-SCF 1.5/4.8X0.8 Silver Female Spade Connector 4.8 x 0.8 mm Tab Size
- RS PRO Silver Uninsulated Female Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 16 AWG
- Phoenix Contact C-SCF 1.5/4.8X0.5 Silver Female Spade Connector 4.8 x 0.5 mm Tab Size
- JST LTO Silver Uninsulated Female Spade Connector 2.8 x 0.8 mm Tab Size 20 AWG to 18 AWG
- RS PRO Red Insulated Female Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO Grey Uninsulated Female Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 16 AWG