TE Connectivity, DS-14 Butt Splice Connector, Blue

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

Kr. 287,51

(exc. VAT)

Kr. 359,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 305 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 287,51-
10 +Kr. 264,498%

*price indicative

RS Stock No.:
339-062
Mfr. Part No.:
DS-14-16-RS
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Colour

Blue

Series

DS-14

Standards/Approvals

No

COO (Country of Origin):
MX
The TE Connectivity TE internal low halogen material contains less than 900 ppm of bromine, chlorine, fluorine, and iodine per homogenous material. It is also free from BFR, CFR, and PVC.

EU RoHS Directive 2011/65/EU Compliant

EU ELV Directive 2000/53/EC Compliant

China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy