3M, UY2-D Butt Splice Connector, White, Insulated 26 AWG
- RS Stock No.:
- 350-069
- Distrelec Article No.:
- 304-46-402
- Mfr. Part No.:
- UY2-D/100
- Brand:
- 3M
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2,45
(exc. VAT)
Kr. 3,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 2,45 | - |
| 10 - 24 | Kr. 2,20 | 10% |
| 25 + | Kr. 2,09 | 14% |
*price indicative
- RS Stock No.:
- 350-069
- Distrelec Article No.:
- 304-46-402
- Mfr. Part No.:
- UY2-D/100
- Brand:
- 3M
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
| Brand | 3M | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 19AWG | |
| Diameter | 4.4mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | White | |
| Series | UY2-D | |
| Contact Material | Copper | |
| Termination Type | IDC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 19AWG | ||
Diameter 4.4mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 26AWG | ||
Colour White | ||
Series UY2-D | ||
Contact Material Copper | ||
Termination Type IDC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The 3M solvent resistant connectors, reduce the splicing bundle O.D. to a minimum. Their two ports accept two solid copper conductors that can be of different wire gauges.
The connector is filled with a sealant to provide moisture resistance