TE Connectivity, 35115 Closed End Splice Connector, Natural, Insulated, Tin 14 AWG

Get a bulk buy discount

Add 5 more to save Kr. 5 482,95

View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 3 780,99

(exc. VAT)

Kr. 4 726,24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4Kr. 3 780,99Kr. 3,781-
5 +Kr. 2 684,40Kr. 2,684Kr. 5 482,95

*price indicative

RS Stock No.:
161-6048
Mfr. Part No.:
35115
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Closed End

Overall Length

17.27mm

Diameter

8.71mm

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size mm²

2mm²

Colour

Natural

Insulation Material

Nylon

Series

35115

Contact Material

Copper

Contact Plating

Tin

Thickness

2.36mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity Closed End Splices


Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.

A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901

Wire range 22-14 awg

UL & CSA approved

Robust, high quality splice tool Stock no. 431-8901 available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy