MECATRACTION, MJ Butt Connector, Uninsulated, Electro Tinned 2 AWG
- RS Stock No.:
- 265-0457
- Mfr. Part No.:
- MJ35C
- Brand:
- MECATRACTION
Subtotal (1 box of 50 units)*
Kr. 879,50
(exc. VAT)
Kr. 1 099,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 17,59 | Kr. 879,50 |
*price indicative
- RS Stock No.:
- 265-0457
- Mfr. Part No.:
- MJ35C
- Brand:
- MECATRACTION
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
| Brand | MECATRACTION | |
| Splice Type | Butt | |
| Product Type | Connector | |
| Overall Length | 34mm | |
| Diameter | 11mm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Insulation | Uninsulated | |
| Series | MJ | |
| Contact Material | Copper | |
| Contact Plating | Electro Tinned | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Splice Type Butt | ||
Product Type Connector | ||
Overall Length 34mm | ||
Diameter 11mm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Insulation Uninsulated | ||
Series MJ | ||
Contact Material Copper | ||
Contact Plating Electro Tinned | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Mecatraction MJ series copper butt connector with electrolytic tinning process, bell entry from 6 mm² and inspection hole with cable stopper.
Electrolytic tinning process
Bell entry from 6 mm² and inspection hole with cable stopper
Related links
- MECATRACTION Uninsulated, Electro Tinned 2 AWG
- MECATRACTION Uninsulated, Electro Tinned 7 AWG
- MECATRACTION Uninsulated, Electro Tinned 5 AWG
- MECATRACTION Uninsulated, Electro Tinned 0 AWG
- MECATRACTION Uninsulated, Electro Tinned 3 AWG
- MECATRACTION Uninsulated, Electro Tinned 15 AWG
- MECATRACTION Uninsulated, Electro Tinned 10 AWG
- MECATRACTION Uninsulated, Electro Tinned 13 AWG