MECATRACTION Parallel Connector Connector, Uninsulated 3 AWG
- RS Stock No.:
- 265-0468
- Mfr. Part No.:
- MP25
- Brand:
- MECATRACTION
Subtotal (1 box of 50 units)*
Kr. 1 046,00
(exc. VAT)
Kr. 1 307,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 20,92 | Kr. 1 046,00 |
*price indicative
- RS Stock No.:
- 265-0468
- Mfr. Part No.:
- MP25
- Brand:
- MECATRACTION
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
| Brand | MECATRACTION | |
| Product Type | Connector | |
| Splice Type | Parallel Connector | |
| Overall Length | 11.5mm | |
| Diameter | 10.6mm | |
| Minimum Wire Size AWG | 3AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Insulation | Uninsulated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Connector | ||
Splice Type Parallel Connector | ||
Overall Length 11.5mm | ||
Diameter 10.6mm | ||
Minimum Wire Size AWG 3AWG | ||
Maximum Wire Size AWG 3AWG | ||
Insulation Uninsulated | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Mecatraction copper parallel connectors are made from tin plated copper with funnel entry.
Tin plated copper
Funnel entry
Related links
- MECATRACTION Parallel Connector Connector, Uninsulated 2 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 5 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 13 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 7 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 0 AWG
- MECATRACTION Parallel Connector Connector Tin Plated 4 AWG
- MECATRACTION Parallel Connector Connector Tin Plated 10 AWG
- MECATRACTION Uninsulated, Tin Plated