Knipex, 97 99 270 Splice Connector, Red, Nylon, Tin Copper 16 AWG
- RS Stock No.:
- 267-7686
- Mfr. Part No.:
- 97 99 270
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
Kr. 262,65
(exc. VAT)
Kr. 328,31
(inc. VAT)
- RS Stock No.:
- 267-7686
- Mfr. Part No.:
- 97 99 270
- Brand:
- Knipex
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
| Brand | Knipex | |
| Product Type | Splice Connector | |
| Overall Length | 120mm | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Insulation | Nylon | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 97 99 270 | |
| Contact Material | Copper Tin | |
| Contact Plating | Tin Copper | |
| Standards/Approvals | REACH, RoHS not applicable | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Splice Connector | ||
Overall Length 120mm | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1mm² | ||
Insulation Nylon | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 97 99 270 | ||
Contact Material Copper Tin | ||
Contact Plating Tin Copper | ||
Standards/Approvals REACH, RoHS not applicable | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Knipex butt connector is made from copper and has surface made from tin.
Insulation material nylon
Operating temperature 105°C