RS PRO Steel 25 Teeth Spur Gear, 0.7 Module, 17.5 mm Pitch Diam, 15 mm Hub Diam
- RS Stock No.:
- 182-7867
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save Kr. 24,05
View bulk pricing optionsSubtotal (1 unit)*
Kr. 227,20
(exc. VAT)
Kr. 284,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 227,20 | - |
| 5 - 9 | Kr. 222,39 | Kr. 24,05 |
| 10 + | Kr. 218,39 | Kr. 88,10 |
*price indicative
- RS Stock No.:
- 182-7867
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.7 | |
| Number of Teeth | 25 | |
| Material | Steel | |
| Pitch Diameter | 17.5mm | |
| Hub Diameter | 15mm | |
| Face Width | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.7 | ||
Number of Teeth 25 | ||
Material Steel | ||
Pitch Diameter 17.5mm | ||
Hub Diameter 15mm | ||
Face Width 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 0.7 with bore diameter of 4mm and face width of 5mm.
Number of Teeth: 25
Material: Steel
Related links
- RS PRO Moulded 25 Teeth Spur Gear 10mm Bore 9 mm Hub Diam
- Igus 25 Teeth Spur Gear 6mm Bore 9 mm Hub Diam
- RS PRO Steel 32 Teeth Spur Gear 22.4 mm Pitch Diam, 15 mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 25.2 mm Pitch Diam, 15 mm Hub Diam
- RS PRO Steel 35 Teeth Spur Gear 24.5 mm Pitch Diam, 15 mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 21 mm Pitch Diam, 15 mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- RS PRO Moulded 40 Teeth Spur Gear 28 mm Pitch Diam, 15 mm Hub Diam