RS PRO Steel 30 Teeth Spur Gear, 0.7 Module, 21 mm Pitch Diam, 15 mm Hub Diam

Bulk discount available

Subtotal (1 unit)*

Kr. 257,23

(exc. VAT)

Kr. 321,54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 257,23
5 - 9Kr. 252,02
10 +Kr. 246,99

*price indicative

RS Stock No.:
182-7868
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

0.7

Number of Teeth

30

Material

Steel

Pitch Diameter

21mm

Hub Diameter

15mm

Face Width

5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The RS PRO Metric spur gear has module 0.7 with bore diameter of 5mm and face width of 5mm.

Number of Teeth: 30

Material: Steel

Related links