RS PRO Moulded 70 Teeth Spur Gear, 0.7 Module, 49 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 182-7918
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 159,59
(exc. VAT)
Kr. 199,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 159,59 | - |
| 5 - 9 | Kr. 156,38 | 2% |
| 10 + | Kr. 153,18 | 4% |
*price indicative
- RS Stock No.:
- 182-7918
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Module | 0.7 | |
| Product Type | Spur Gear | |
| Number of Teeth | 70 | |
| Material | Moulded | |
| Pitch Diameter | 49mm | |
| Hub Diameter | 18mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 0.7 | ||
Product Type Spur Gear | ||
Number of Teeth 70 | ||
Material Moulded | ||
Pitch Diameter 49mm | ||
Hub Diameter 18mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 0.7 with bore diameter of 8mm and face width of 6mm.
Number of Teeth: 70
Material: Steel
Related links
- Igus 70 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- RS PRO Moulded 50 Teeth Spur Gear 35 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Moulded 48 Teeth Spur Gear 10mm Bore 18 mm Hub Diam
- RS PRO Moulded 60 Teeth Spur Gear 10mm Bore 18 mm Hub Diam
- RS PRO Moulded 45 Teeth Spur Gear 10mm Bore 18 mm Hub Diam
- RS PRO Moulded 100 Teeth Spur Gear 70 mm Pitch Diam, 21 mm Hub Diam
- RS PRO Moulded 18 Teeth Spur Gear 10mm Bore 9 mm Hub Diam
- RS PRO Moulded 70 Teeth Spur Gear 70 mm Pitch Diam, 21 mm Hub Diam