Weidmüller A2C Series Standard Terminal Block, 2-Way, 12AWG, 28 AWG Wire, 24A Push-in

Subtotal (1 pack of 100 units)*

Kr. 1 000,91

(exc. VAT)

Kr. 1 251,14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 000,91Kr. 10,009

*price indicative

RS Stock No.:
578-016
Distrelec Article No.:
304-65-762
Mfr. Part No.:
1521900000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Number of Ways

2

Current

24A

Wire Size

12AWG, 28AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

80V

Pitch

5.1mm

Series

A2C

Cable CSA

0.5mm², 2.5mm²

Colour

Red

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Hazardous Area Certification

IECEx, ATEX

Standards/Approvals

ATEX, CSA, IEC 60947-1, IECEX, RoHS, UKCA, UL

RoHS Status: Exempted

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy