WAGO 264 Series Terminal Block, 2-Way, 12AWG, 28 AWG Wire, 24A Cage Clamp
- RS Stock No.:
- 271-0258
- Mfr. Part No.:
- 264-327
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
Kr. 104,05
(exc. VAT)
Kr. 130,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 10,405 | Kr. 104,05 |
*price indicative
- RS Stock No.:
- 271-0258
- Mfr. Part No.:
- 264-327
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Ways | 2 | |
| Product Type | Terminal Block | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Mount Type | DIN Rail | |
| Material | Polyamide 66 | |
| Contact Material | Copper | |
| Voltage | 600V | |
| Series | 264 | |
| Colour | Yellow, Green | |
| Cable CSA | 2.5mm² | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 2 | ||
Product Type Terminal Block | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Mount Type DIN Rail | ||
Material Polyamide 66 | ||
Contact Material Copper | ||
Voltage 600V | ||
Series 264 | ||
Colour Yellow, Green | ||
Cable CSA 2.5mm² | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The WAGO Standard terminal blocks have a broad range of applications ranging from sound equipment to electrical installations. These terminal blocks typically have several screw terminals to connect several wires on either end. They are often used in surge protectors.
2 conductor centre terminal block
Polyamide insulation material
0.072 MJ fire load
Halogen free
Related links
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A
- Phoenix Contact SPDB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPB Series Terminal Plug 12AWG 24A Spring Cage
- WAGO 264-304 264 Series Terminal Block Blue 1-Level IECEx, ATEX
- WAGO 264-716 264 Series Feed Through Terminal Block Orange 1-Level, Cage Clamp