Phoenix Contact SPB Series Terminal Plug, 1-Way, 12AWG, 28 AWG Wire, 24A Spring Cage
- RS Stock No.:
- 225-2812
- Mfr. Part No.:
- 3043116
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 952,60
(exc. VAT)
Kr. 1 190,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 19,052 | Kr. 952,60 |
*price indicative
- RS Stock No.:
- 225-2812
- Mfr. Part No.:
- 3043116
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Ways | 1 | |
| Product Type | Terminal Plug | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Pitch | 5.2mm | |
| Voltage | 500V | |
| Wire Protection | No | |
| Colour | Blue | |
| Series | SPB | |
| Cable CSA | 0.08mm², 4mm² | |
| Termination Type | Spring Cage | |
| Gender | Male | |
| Minimum Operating Temperature | -60°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 1 | ||
Product Type Terminal Plug | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Pitch 5.2mm | ||
Voltage 500V | ||
Wire Protection No | ||
Colour Blue | ||
Series SPB | ||
Cable CSA 0.08mm², 4mm² | ||
Termination Type Spring Cage | ||
Gender Male | ||
Minimum Operating Temperature -60°C | ||
Enclosed No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug with 1 number of positions has spring cage connection method. It is made up of the PA material and available in blue colour.
Plug with bridging option, for use with basic terminal blocks
The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
The ST-COMBI plugs for self-assembly provide solutions that users can imple
Related links
- Phoenix Contact SPB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPDB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPV Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SP Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SP Series SP 2 1-Way 12-28 AWG Wire, Spring Cage Termination
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- Phoenix Contact SP Series Terminal Plug 10AWG 32A Spring Cage
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp