Phoenix Contact SPDB Series Terminal Plug, 1-Way, 12AWG, 28 AWG Wire, 24A Spring Cage

Subtotal (1 pack of 50 units)*

Kr. 1 763,80

(exc. VAT)

Kr. 2 204,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 35,276Kr. 1 763,80

*price indicative

RS Stock No.:
225-2818
Mfr. Part No.:
3043242
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

1

Product Type

Terminal Plug

Current

24A

Wire Size

12AWG, 28AWG

Fused

No

Contact Material

Polyamide

Material

Polyamide

Voltage

500V

Pitch

5.2mm

Series

SPDB

Cable CSA

0.08mm², 4mm²

Colour

Green, Yellow

Wire Protection

No

Minimum Operating Temperature

-60°C

Termination Type

Spring Cage

Gender

Male

Enclosed

No

Maximum Operating Temperature

130°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact plug with 1 number of positions has spring cage connection method and left housing with engagement pin. It is made up of the PA material and available in green-yellow colour.

Plug with bridging option, for use with basic terminal blocks

The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements

The ST-COMBI plugs for self-assembly provide solutions that users can imple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy