WAGO 264 Series Terminal Block, 1-Way, 12AWG, 28 AWG Wire, 24A Cage Clamp
- RS Stock No.:
- 271-0267
- Mfr. Part No.:
- 264-356
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
Kr. 1 453,22
(exc. VAT)
Kr. 1 816,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 453,22 | Kr. 14,532 |
*price indicative
- RS Stock No.:
- 271-0267
- Mfr. Part No.:
- 264-356
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Ways | 1 | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Mount Type | DIN Rail | |
| Material | Polyamide 66 | |
| Contact Material | Copper | |
| Voltage | 600V | |
| Colour | Orange | |
| Cable CSA | 2.5mm² | |
| Series | 264 | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Ways 1 | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Mount Type DIN Rail | ||
Material Polyamide 66 | ||
Contact Material Copper | ||
Voltage 600V | ||
Colour Orange | ||
Cable CSA 2.5mm² | ||
Series 264 | ||
Minimum Operating Temperature -60°C | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The WAGO Standard terminal blocks have a broad range of applications ranging from sound equipment to electrical installations. These terminal blocks typically have several screw terminals to connect several wires on either end. They are often used in surge protectors.
4 conductor centre terminal block
Polyamide insulation material
0.114 MJ fire load
Halogen free
Related links
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A
- Phoenix Contact SPDB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPB Series Terminal Plug 12AWG 24A Spring Cage
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Feed Through Terminal Block 12AWG 32A Cage Clamp