WAGO 264 Series Terminal Block, 2-Way, 12AWG, 28 AWG Wire, 24A Cage Clamp
- RS Stock No.:
- 271-0256
- Mfr. Part No.:
- 264-326
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
Kr. 98,15
(exc. VAT)
Kr. 122,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 9,815 | Kr. 98,15 |
*price indicative
- RS Stock No.:
- 271-0256
- Mfr. Part No.:
- 264-326
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Ways | 2 | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Mount Type | DIN Rail | |
| Contact Material | Copper | |
| Material | Polyamide 66 | |
| Voltage | 600V | |
| Colour | Orange | |
| Series | 264 | |
| Cable CSA | 2.5mm² | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Ways 2 | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Mount Type DIN Rail | ||
Contact Material Copper | ||
Material Polyamide 66 | ||
Voltage 600V | ||
Colour Orange | ||
Series 264 | ||
Cable CSA 2.5mm² | ||
Minimum Operating Temperature -60°C | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The WAGO Standard terminal blocks have a broad range of applications ranging from sound equipment to electrical installations. These terminal blocks typically have several screw terminals to connect several wires on either end. They are often used in surge protectors.
2 conductor centre terminal block
Polyamide insulation material
0.072 MJ fire load
Halogen free
Related links
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A
- WAGO 264-304 264 Series Terminal Block Blue 1-Level IECEx, ATEX
- WAGO 264-731-1 264 Series Terminal Block Grey 4-Level, Cage Clamp
- WAGO 264-334 264 Series Terminal Block Blue 1-Level ATEX, IECEx
- Phoenix Contact SPDB Series Terminal Plug 12AWG 24A Spring Cage