WAGO 264 Series Terminal Block, 2-Way, 12AWG, 28 AWG Wire, 24A
- RS Stock No.:
- 271-0249
- Mfr. Part No.:
- 264-301
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
Kr. 981,89
(exc. VAT)
Kr. 1 227,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 981,89 | Kr. 9,819 |
*price indicative
- RS Stock No.:
- 271-0249
- Mfr. Part No.:
- 264-301
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Ways | 2 | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Mount Type | DIN Rail | |
| Material | Polyamide 66 | |
| Contact Material | Copper | |
| Voltage | 600V | |
| Series | 264 | |
| Colour | Grey | |
| Cable CSA | 2.5mm² | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Ways 2 | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Mount Type DIN Rail | ||
Material Polyamide 66 | ||
Contact Material Copper | ||
Voltage 600V | ||
Series 264 | ||
Colour Grey | ||
Cable CSA 2.5mm² | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The WAGO Standard terminal blocks have a broad range of applications ranging from sound equipment to electrical installations. These terminal blocks typically have several screw terminals to connect several wires on either end. They are often used in surge protectors.
Halogen free
2 conductor end terminal block
Without push buttons
Polyamide insulation material
Related links
- WAGO 264 Series Terminal Block 12AWG 24A
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- Phoenix Contact SPV Series Terminal Plug 12AWG 24A Spring Cage
- Weidmüller A2C Series Standard Terminal Block 12AWG 24A Push-in
- Phoenix Contact SPB Series Terminal Plug 12AWG 24A Spring Cage
- Weidmüller A4C Series Standard Terminal Block 12AWG 24A Push-in