Weidmüller A2C Series Standard Terminal Block, 2-Way, 12AWG, 28 AWG Wire, 24A Push-in

Subtotal (1 pack of 100 units)*

Kr. 1 000,91

(exc. VAT)

Kr. 1 251,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 000,91Kr. 10,009

*price indicative

RS Stock No.:
578-084
Distrelec Article No.:
304-65-766
Mfr. Part No.:
1521980000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Number of Ways

2

Current

24A

Wire Size

12AWG, 28AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

80V

Pitch

5.1mm

Cable CSA

0.5mm², 2.5mm²

Colour

Black

Series

A2C

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

CSA, RoHS, ATEX, UL, IEC 60947-1, UKCA, IECEX

Hazardous Area Certification

ATEX, IECEx

RoHS Status: Exempted

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy