Weidmüller A2C Series Standard Terminal Block, 2-Way, 12AWG, 28 AWG Wire, 24A Push-in

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 55,14

(exc. VAT)

Kr. 68,92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4Kr. 55,14Kr. 11,028-
5 - 9Kr. 50,68Kr. 10,1368%
10 +Kr. 45,65Kr. 9,1317%

*price indicative

RS Stock No.:
578-018
Mfr. Part No.:
1521900000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ways

2

Product Type

Standard Terminal Block

Current

24A

Wire Size

12AWG, 28AWG

Mount Type

DIN Rail

Material

Wemid

Pitch

5.1mm

Voltage

80V

Series

A2C

Colour

Red

Cable CSA

0.5mm², 2.5mm²

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

ATEX, CSA, IEC 60947-1, IECEX, RoHS, UKCA, UL

Hazardous Area Certification

IECEx, ATEX

RoHS Status: Exempted

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy