Weidmüller A4C Series Standard Terminal Block, 4-Way, 12AWG, 28 AWG Wire, 24A Push-in

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 89,80

(exc. VAT)

Kr. 112,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4Kr. 89,80Kr. 17,96
5 - 9Kr. 82,60Kr. 16,52
10 +Kr. 74,59Kr. 14,918

*price indicative

RS Stock No.:
578-072
Mfr. Part No.:
1521710000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Number of Ways

4

Current

24A

Wire Size

12AWG, 28AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

80V

Pitch

5.1mm

Cable CSA

0.5mm², 2.5mm²

Colour

Red

Series

A4C

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS, IECEX, IEC 60947-1, CSA, ATEX, UL, UKCA

Hazardous Area Certification

IECEx, ATEX

RoHS Status: Exempted

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy