Weidmüller ZDU Series Standard Terminal Block, 2mm², 2.5 mm² Wire, 24A

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 83,74

(exc. VAT)

Kr. 104,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4Kr. 83,74Kr. 16,748
5 - 9Kr. 76,88Kr. 15,376
10 +Kr. 69,56Kr. 13,912

*price indicative

RS Stock No.:
578-147
Mfr. Part No.:
1706050000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Current

24A

Wire Size

2mm², 2.5mm²

Mount Type

Snap-On

Material

Wemid

Voltage

800V

Series

ZDU

Colour

Orange

Cable CSA

14AWG, 26AWG

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Standards/Approvals

CCC CE CSA CSAEX ATEX DNV IECEx UKCA UL ROHS

Hazardous Area Certification

ATEX

RoHS Status: Exempted

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy