Weidmüller Standard Terminal Block, 2mm², 4 mm² Wire, 24A
- RS Stock No.:
- 600-465
- Mfr. Part No.:
- 2669000000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 pack of 50 units)*
Kr. 1 789,22
(exc. VAT)
Kr. 2 236,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 789,22 | Kr. 35,784 |
*price indicative
- RS Stock No.:
- 600-465
- Mfr. Part No.:
- 2669000000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Current | 24A | |
| Wire Size | 2, 4mm² | |
| Mount Type | Snap-On | |
| Material | Wemid | |
| Voltage | 400V | |
| Colour | Dark Beige | |
| Cable CSA | 12, 26AWG | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CE VDE UKCA CSA cULUS DNV | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Current 24A | ||
Wire Size 2, 4mm² | ||
Mount Type Snap-On | ||
Material Wemid | ||
Voltage 400V | ||
Colour Dark Beige | ||
Cable CSA 12, 26AWG | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals CE VDE UKCA CSA cULUS DNV | ||
RoHS Status: Exempted
Related links
- Weidmüller Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZT Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZDK Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller WDU Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmuller A2C Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmuller APGTB Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmuller A3C Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZDKPE Series Standard Terminal Block 4 mm² Wire, 24A