Weidmüller Standard Terminal Block, 3-Way, 28AWG Wire, 30A Push-in

Subtotal (1 pack of 50 units)*

Kr. 1 276,45

(exc. VAT)

Kr. 1 595,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 276,45Kr. 25,529

*price indicative

RS Stock No.:
664-620
Mfr. Part No.:
2051240000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Number of Ways

3

Current

30A

Wire Size

28AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

600V

Pitch

6.1mm

Colour

Beige

Termination Type

Push-in

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, EAC, IEC 60947-7-1, RINA, UR

RoHS Status: Exempted

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy