Weidmüller Standard Terminal Block, 3-Way, 28AWG Wire, 30A Push-in
- RS Stock No.:
- 664-623
- Mfr. Part No.:
- 2051280000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 142,50
(exc. VAT)
Kr. 178,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 142,50 | Kr. 28,50 | - |
| 5 + | Kr. 131,12 | Kr. 26,224 | 7% |
*price indicative
- RS Stock No.:
- 664-623
- Mfr. Part No.:
- 2051280000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 3 | |
| Product Type | Standard Terminal Block | |
| Current | 30A | |
| Wire Size | 28AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 600V | |
| Pitch | 6.1mm | |
| Colour | Blue | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UR, RINA, IEC 60947-7-1, EAC, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 3 | ||
Product Type Standard Terminal Block | ||
Current 30A | ||
Wire Size 28AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 600V | ||
Pitch 6.1mm | ||
Colour Blue | ||
Termination Type Push-in | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UR, RINA, IEC 60947-7-1, EAC, CSA, CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
Related links
- Weidmüller Standard Terminal Block 28AWG Wire, 30A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 30A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 20A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Phoenix Contact STS Series Terminal Block Connector 28AWG Wire, 20A Spring Cage
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 28AWG Wire, 25A Screw