Weidmüller Standard Terminal Block, 5-Way, 12AWG, 26 AWG Wire, 24A Push-in

Subtotal (1 pack of 50 units)*

Kr. 4 575,56

(exc. VAT)

Kr. 5 719,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 4 575,56Kr. 91,511

*price indicative

RS Stock No.:
664-649
Mfr. Part No.:
2669010000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Number of Ways

5

Current

24A

Wire Size

12AWG, 26AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

250V

Pitch

5.1mm

Colour

Beige

Minimum Operating Temperature

-50°C

Termination Type

Push-in

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, EAC, IEC 60947-7-1, RINA, UR

RoHS Status: Exempted

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy