Phoenix Contact PT 4 Series Feed Through Terminal Block Push-in
- RS Stock No.:
- 201-4857
- Mfr. Part No.:
- 3211254
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 801,30
(exc. VAT)
Kr. 1 001,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 16,026 | Kr. 801,30 |
*price indicative
- RS Stock No.:
- 201-4857
- Mfr. Part No.:
- 3211254
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Fused | No | |
| Voltage | 800V | |
| Colour | Brown | |
| Series | PT 4 | |
| Cable CSA | 0.2mm², 6mm² | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ABS, Bureau Veritas, CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1, LR, NK, PRS, RS, UL | |
| Hazardous Area Certification | IECEx/ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Fused No | ||
Voltage 800V | ||
Colour Brown | ||
Series PT 4 | ||
Cable CSA 0.2mm², 6mm² | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ABS, Bureau Veritas, CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1, LR, NK, PRS, RS, UL | ||
Hazardous Area Certification IECEx/ATEX | ||
- COO (Country of Origin):
- PL
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PT 4 Series Feed Through Terminal Block Push-in
- Phoenix Contact PT 4 BK Series Feed Through Terminal Block Push-in
- Phoenix Contact PT 4/1P BU Series Feed Through Terminal Block Push-in
- Phoenix Contact PT 4 Series Fuse Modular Terminal Block Push-in
- Phoenix Contact PT 4-TWIN/1P-PE Series Earth Terminal Block Push-in
- Phoenix Contact PT 4/1P-PE Series Earth Terminal Block Push-in
- Phoenix Contact PT 4 Series Fuse Modular Terminal Block 6mm² Wire, 6.3A Push-in
- Phoenix Contact PT 4 Series Fused DIN Rail Terminal Push-in