Phoenix Contact SPV Series Terminal Plug, 1-Way, 12AWG, 28 AWG Wire, 24A Spring Cage
- RS Stock No.:
- 224-9913
- Mfr. Part No.:
- 3041037
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 979,85
(exc. VAT)
Kr. 1 224,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 19,597 | Kr. 979,85 |
*price indicative
- RS Stock No.:
- 224-9913
- Mfr. Part No.:
- 3041037
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Terminal Plug | |
| Number of Ways | 1 | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Pitch | 5.2mm | |
| Voltage | 500V | |
| Colour | Grey | |
| Wire Protection | No | |
| Cable CSA | 2.5mm² | |
| Series | SPV | |
| Gender | Male | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Spring Cage | |
| Enclosed | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Plug | ||
Number of Ways 1 | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Pitch 5.2mm | ||
Voltage 500V | ||
Colour Grey | ||
Wire Protection No | ||
Cable CSA 2.5mm² | ||
Series SPV | ||
Gender Male | ||
Minimum Operating Temperature -60°C | ||
Termination Type Spring Cage | ||
Enclosed No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification IEC 61984 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug with 1 number of positions has spring cage connection method and left housing without engagement pin. It is made up of the PA material and available in blue colour.
Cable housing can be snapped on to the plugs
The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
The ST-COMBI plugs for self-assembly provide solutions that users can implement themselves
Related links
- Phoenix Contact SPV Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPDB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SP Series Terminal Plug 12AWG 24A Spring Cage
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- Phoenix Contact SP Series SP 2 1-Way 12-28 AWG Wire, Spring Cage Termination
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp