WAGO 773 Series Junction Box Connector, 4-Way, 14AWG, 18 AWG Wire, 24A Push-in
- RS Stock No.:
- 279-3986
- Mfr. Part No.:
- 773-124
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
Kr. 410,58
(exc. VAT)
Kr. 513,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 410,58 | Kr. 4,106 |
*price indicative
- RS Stock No.:
- 279-3986
- Mfr. Part No.:
- 773-124
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Ways | 4 | |
| Product Type | Junction Box Connector | |
| Current | 24A | |
| Wire Size | 14AWG, 18AWG | |
| Contact Material | Electrolytic Copper | |
| Material | Polycarbonate | |
| Voltage | 400V | |
| Series | 773 | |
| Colour | Black | |
| Cable CSA | 0.75mm², 2.5mm² | |
| Termination Type | Push-in | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60664-1, C22.2 15411, UL 486C, UL94 V2 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 4 | ||
Product Type Junction Box Connector | ||
Current 24A | ||
Wire Size 14AWG, 18AWG | ||
Contact Material Electrolytic Copper | ||
Material Polycarbonate | ||
Voltage 400V | ||
Series 773 | ||
Colour Black | ||
Cable CSA 0.75mm², 2.5mm² | ||
Termination Type Push-in | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60664-1, C22.2 15411, UL 486C, UL94 V2 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO push wire connector for junction boxes for solid and stranded conductors. It has maximum cross section 2.5 mm² and 4-conductor including transparent housing.
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Related links
- WAGO 773 Series Junction Box Connector 14AWG 24A Push-in
- WAGO 773 Series Junction Box Connector 14AWG 24A Push-in
- WAGO 773 Series Junction Box Connector 14AWG 24A Push-in
- WAGO 773 Series Junction Box Connector 14AWG 24A Push-in
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A Push-in
- WAGO 773 Series Junction Box Connector 10AWG 42A Push-in
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A Push-in
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A Push-in