WAGO 773 Series Junction Box Connector, 2-Way, 14AWG, 18 AWG Wire, 24A Push-in

Subtotal (100 units, in boxes of 100)*

Kr. 603,12

(exc. VAT)

Kr. 753,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 603,12Kr. 6,031

*price indicative

RS Stock No.:
279-3988
Distrelec Article No.:
304-42-182
Mfr. Part No.:
773-492
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ways

2

Product Type

Junction Box Connector

Current

24A

Wire Size

14AWG, 18AWG

Contact Material

Electrolytic Copper

Voltage

550V

Cable CSA

0.75mm², 2.5mm²

Colour

Light Grey

Series

773

Termination Type

Push-in

Maximum Operating Temperature

105°C

Standards/Approvals

C22.2 15411, IEC/EN 60664-1, UL 486C, UL94 V2

Hazardous Area Certification

No

Contact Plating

Tin

COO (Country of Origin):
CN
The WAGO push wire connector for junction boxes has 105 °C continuous operating temperature.

Flammability class per UL94 V2

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy