WAGO 773 Series Junction Box Connector, 3-Way, 10AWG, 14 AWG Wire, 42A Push-in
- RS Stock No.:
- 279-3989
- Mfr. Part No.:
- 773-493
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
Kr. 524,98
(exc. VAT)
Kr. 656,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 524,98 | Kr. 10,50 |
*price indicative
- RS Stock No.:
- 279-3989
- Mfr. Part No.:
- 773-493
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Junction Box Connector | |
| Number of Ways | 3 | |
| Current | 42A | |
| Wire Size | 10AWG, 14AWG | |
| Contact Material | Electrolytic Copper | |
| Voltage | 550V | |
| Colour | Light Grey | |
| Series | 773 | |
| Cable CSA | 0.75mm², 2.5mm² | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL UL 486C, ATEX EN 60079 | |
| Hazardous Area Certification | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Junction Box Connector | ||
Number of Ways 3 | ||
Current 42A | ||
Wire Size 10AWG, 14AWG | ||
Contact Material Electrolytic Copper | ||
Voltage 550V | ||
Colour Light Grey | ||
Series 773 | ||
Cable CSA 0.75mm², 2.5mm² | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL UL 486C, ATEX EN 60079 | ||
Hazardous Area Certification No | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The WAGO PUSH WIRE® connector suitable for junction boxes, Ex applications, solid and stranded conductors. It has copper and aluminium connectable conductor materials.
Push in actuation type
ROHS compliant
Related links
- WAGO 773 PUSH WIRE Series Junction Box Connector 10AWG 41A Push-in
- WAGO 773 Series Junction Box Connector 14AWG 24A Push-in
- WAGO 773 Series Junction Box Connector 14AWG 24A Push-in
- WAGO 773 Series Junction Box Connector 14AWG 24A Push-in
- WAGO 773 Series Junction Box Connector 14AWG 24A Push-in
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A Push-in
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A Push-in
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A Push-in