DeWALT DPN75C-XJ Staple Gun
- RS Stock No.:
- 172-862
- Mfr. Part No.:
- DPN75C-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 9 105,44
(exc. VAT)
Kr. 11 381,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 105,44 |
*price indicative
- RS Stock No.:
- 172-862
- Mfr. Part No.:
- DPN75C-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Staple Gun | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Staple Gun | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The DeWALT coil framing nailer is a powerful pneumatic tool designed to drive 75mm ring shank nails in the toughest timber. It offers consistent performance at temperatures between -20 and 50 degrees Celsius, with minimal cleaning requirements. The tool-free depth adjuster allows for quick changes in nail placement, while the twist adjustable magazine accommodates different nail sizes. The 360-degree exhaust port helps angle released air away from the user, making it safe and efficient to use.
Tool-free depth adjuster for easy changes in nail placement
Designed to drive 75mm ring shank nails in tough timber
Twist adjustable magazine to accommodate different nail sizes
360-degree exhaust port to direct air away from the user