DeWALT DCN890N-XJ Staple Gun

Subtotal (1 unit)*

Kr. 10 624,44

(exc. VAT)

Kr. 13 280,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 624,44

*price indicative

RS Stock No.:
173-380
Mfr. Part No.:
DCN890N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Staple Gun

Material

Steel

RoHS Status: Exempted

COO (Country of Origin):
CZ
The DeWALT 18V XR Brushless Concrete Nailer offers gas-free operation, eliminating the need for fuel cells and providing a powerful alternative that runs on the DEWALT 18V XR battery platform. With variable power settings for pin depth adjustment and substrate versatility, this nailer is field-serviceable and ensures comparable application speed to gas models. The nail range includes standard, HD, and XH options for different materials and loads.

Gas-free operation for convenience and consistency

Variable power settings for pin depth adjustment

Field-serviceable driver blade reduces tool downtime

Comparable application speed to gas concrete nailers

Nail range includes standard, HD, and XH options

Sound Power Uncertainty 3.5 dB(A) for minimal noise

Uncertainty K 1 (Vibration) 1.5 m/s² for reduced vibration

Cordless for portability and freedom of movement

Pack Quantity 1 for convenience and value

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy