Siemens Siwarex WL 270 Series Load Cell

Subtotal (1 unit)*

Kr. 40 411,80

(exc. VAT)

Kr. 50 514,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 40 411,80

*price indicative

RS Stock No.:
233-9049
Mfr. Part No.:
7MH5114-5QL70
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Cell

Series

Siwarex WL 270

Terminal Type

4-Wire

IP Rating

IP66

Housing Material

Steel

Maximum Operating Temperature

250°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Siemens Siwarex WL 270 series of Load Cell K-S CA HT rated load is 60 t and accuracy is 0.3 %. It has a 15m cable length and 4 wires.

Material: Steel

Protection class IP66

Extended Temperature range till 250 degrees Celsius

Related links