Siemens Siwarex WL 260 Series Load Cell, Compression Measure

Subtotal (1 unit)*

Kr. 8 714,88

(exc. VAT)

Kr. 10 893,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 714,88

*price indicative

RS Stock No.:
233-9081
Mfr. Part No.:
7MH5118-2PE50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Force Measured

Compression

Product Type

Load Cell

Series

Siwarex WL 260

Terminal Type

6 Wire

IP Rating

IP68, IP69K

Housing Material

Stainless Steel

Standards/Approvals

RoHS, REACH, WEEE

COO (Country of Origin):
CN
The Siemens Siwarex WL 260 series of Load Cell SP-S SC rated load is 50kg and accuracy is class C4 MR acc. to OIML R60. It has a 3m cable length and 6 wires.

Material: Stainless steel

Protection class IP68 / IP69K

Related links