Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.7A Idc

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
573-769
Mfr. Part No.:
ELLCTV220M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

22 μH

Maximum DC Current

2.7A

Length

12mm

Depth

12mm

Height

4.5mm

Dimensions

12 x 12 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

37mΩ

Series

ELLCTV

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
SG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy