Phoenix Contact Surge Protector, 10 kA, DIN Rail
- RS Stock No.:
- 201-6288
- Mfr. Part No.:
- 2906767
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 1 175,08
(exc. VAT)
Kr. 1 468,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 175,08 |
*price indicative
- RS Stock No.:
- 201-6288
- Mfr. Part No.:
- 2906767
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Maximum Surge Current | 10kA | |
| Range | Surge Protection Device | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 0.5kA | |
| IP Rating | IP20 | |
| Width | 6.2mm | |
| Standards/Approvals | IEC 61643-21 | |
| Length | 105.8mm | |
| Depth | 83.5mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Maximum Surge Current 10kA | ||
Range Surge Protection Device | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 0.5kA | ||
IP Rating IP20 | ||
Width 6.2mm | ||
Standards/Approvals IEC 61643-21 | ||
Length 105.8mm | ||
Depth 83.5mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Phoenix industrial surge protector has integrated status protector with two signal wires . It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is grey.
Degree of protection is IP20
Ambient temperature is -40 °C to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Surge Protector DIN Rail
- Phoenix Contact 2 Phase Surge Protector DIN Rail
- Phoenix Contact 3 Phase Surge Protector DIN Rail
- Siemens Surge Protector DIN Rail
- Phoenix Contact Surge Protector 150 V, DIN Rail
- Phoenix Contact Surge Protector 250 V, DIN Rail
- Phoenix Contact Surge Protector 800 V, DIN Rail
- Phoenix Contact Surge Protector 85 V, DIN Rail