ABB, RT5/90 Surge Suppressor Unit 90V Maximum Voltage Rating Transil Diode

Subtotal (1 unit)*

Kr. 416,42

(exc. VAT)

Kr. 520,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 416,42

*price indicative

RS Stock No.:
259-6041
Mfr. Part No.:
1SBN050020R1002
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Suppressor Type

Transil Diode

Product Type

Surge Suppressor Unit

Maximum Voltage

90V

Packaging

Blister

Series

RT5/90

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

32.4mm

Height

32.4mm

Length

32.4mm

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

1SBN050020R1002


The ABB RT5/90 is a transil diode surge suppressor designed to reduce the maximum overvoltage peak value and to limit or even completely eliminate the high pre-damping voltage frequencies, when used or with a DC operated conventional contactor for a rated control circuit voltage between 50 to 90 V DC.

It has high energy absorption

Operating temperature -20 to +70 °C

It has 30.25 x 10.5 x 32.4 mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy