Phoenix Contact, S-PT-2XEX-48DC-1/2 Surge Protection Device 37 V ac, 53 V dc Maximum Voltage Rating 20kA Maximum Surge
- RS Stock No.:
- 852-9969
- Mfr. Part No.:
- 2800039
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-9969
- Mfr. Part No.:
- 2800039
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Arrester Protection Module | |
| Maximum Voltage Rating | 37 V ac, 53 V dc | |
| Mounting Type | Screw Mount | |
| Maximum Surge Current | 20kA | |
| Series | S-PT-2XEX-48DC-1/2 | |
| Length | 28mm | |
| Depth | 79mm | |
| Height | 28mm | |
| Dimensions | 28 x 79 x 28mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Arrester Protection Module | ||
Maximum Voltage Rating 37 V ac, 53 V dc | ||
Mounting Type Screw Mount | ||
Maximum Surge Current 20kA | ||
Series S-PT-2XEX-48DC-1/2 | ||
Length 28mm | ||
Depth 79mm | ||
Height 28mm | ||
Dimensions 28 x 79 x 28mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Surge protection for two floating signal circuits in screw-on module with IP67 protection for sensor heads, connection -inch 14 NPT. Tested in acc. with the protection types in Ex areas Ex d / Ex tD / Ex ia IIC / Ex iaD. Can be used inside of a fieldbus-system according to the FISCO concept.
Arresters in hexagonal pipe with various outer threads
Related links
- Phoenix Contact 53 V dc Maximum Voltage Rating 20kA Maximum Surge
- Phoenix Contact 40 V dc Maximum Voltage Rating 20kA Maximum Surge
- ABB, OVR Surge Protection Device 132 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 36.7 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 56.7 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, S-PT-1X2-24DC-1/2 Surge Protection Device 40V dc Maximum Voltage Rating 20 kA Maximum Surge Current
- Huber+Suhner, SSC-N230 Coaxial Surge Protection 170 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial
- Dehn 33 V dc Maximum Voltage Rating 20kA Maximum Surge Current Type 2 Arrester