Phoenix Contact, S-PT-1X2-24DC-1/2 Surge Protection Device 40V dc Maximum Voltage Rating 20 kA Maximum Surge Current

Subtotal (1 unit)*

Kr. 2 007,95

(exc. VAT)

Kr. 2 509,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 007,95

*price indicative

RS Stock No.:
853-0221
Mfr. Part No.:
2882569
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protection Device

Suppressor Type

Surge Arrester Protection Module

Maximum Voltage

40V dc

Mount Type

Through Hole

Maximum Surge Current

20kA

Series

S-PT-1X2-24DC-1/2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

34mm

Depth

148mm

Height

34mm

Surge protection in the IP67 screw-on module for measuring sensors, direct mounting with 1/2" NPT outer thread, cable gland for the signal cable, two-stage protective circuit. HART-compatible.

Arresters in hexagonal pipe with various outer threads

Related links