Phoenix Contact, VAL-MS-T1/T2 175/12.5 ST Surge Protection Plug 175V ac Maximum Voltage Rating 50 kA Maximum Surge

Subtotal (1 box of 10 units)*

Kr. 13 472,43

(exc. VAT)

Kr. 16 840,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 1 347,243Kr. 13 472,43

*price indicative

RS Stock No.:
853-0247
Mfr. Part No.:
2800676
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protection Plug

Suppressor Type

Lightning Arrester

Maximum Voltage

175V ac

Mount Type

Plug-in

Maximum Surge Current

50kA

Series

VAL-MS-T1/T2 175/12.5 ST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

17.5mm

Depth

67.3mm

Height

47mm

Standards/Approvals

IEC 61643-11, EN 61643-11

Hazardous Area Certification

NO

COO (Country of Origin):
DE
L-N replacement plug for VAL-MS-T1/T2 175/12.5 plug-in lighting/surge arrester.

Plugs can be checked with CHECKMASTER

Pluggable;Thermal disconnect device for each individual plug;Optical, mechanical status indication for the individual arresters

Related links